
ISD2115AYYIR | |
|---|---|
DigiKey Part Number | ISD2115AYYIR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD2115AYYIR |
Description | IC VOICE REC/PLAY 15SEC 20QFN |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Single Message 15 Sec SPI 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Messaging Single |
Manufacturer Nuvoton Technology Corporation | Oscillator Type Internal |
Series | Features Volume Control |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Voltage - Supply 2.7 V ~ 3.6 V |
Interface SPI | Mounting Type Surface Mount |
Input Signal SPI | Package / Case 20-WFQFN Exposed Pad |
Output Signal PWM Speaker Output, SPI | Supplier Device Package 20-QFN (4x4) |
Sampling Frequency 4 ~ 32kHz | Base Product Number |
Duration 15 Sec |

