
ISD1750EYR | |
|---|---|
DigiKey Part Number | ISD1750EYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISD1750EYR |
Description | IC VOICE REC/PLAY 100SEC 28TSOP |
Customer Reference | |
Detailed Description | Voice Record/Playback IC Multiple Message 33 ~ 100 Sec Pushbutton, SPI 28-TSOP |
Datasheet | Datasheet |
Category | Duration 33 ~ 100 Sec |
Manufacturer Nuvoton Technology Corporation | Messaging Multiple |
Series | Oscillator Type Internal |
Packaging Tape & Reel (TR) | Features Automatic Gain Control, Volume Control |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Interface Pushbutton, SPI | Voltage - Supply 2.4 V ~ 5.5 V |
Input Signal Analog - Single Ended, Microphone | Mounting Type Surface Mount |
Output Signal Analog - Single Ended, PWM Speaker Output | Package / Case 28-TSSOP (0.465", 11.80mm Width) |
Sampling Frequency 4 ~ 12kHz | Supplier Device Package 28-TSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| I2361YYI | Nuvoton Technology Corporation | 0 | 816-I2361YYI-ND | € 1,32000 | MFR Recommended |
| I3800FYI | Nuvoton Technology Corporation | 4 631 | 816-I3800FYI-ND | € 2,69000 | MFR Recommended |
| I3900FYI | Nuvoton Technology Corporation | 0 | 816-I3900FYI-ND | € 2,77000 | MFR Recommended |




