
PT40-2000PSIG-2-1-2-25 | |
|---|---|
DigiKey Part Number | 4681-PT40-2000PSIG-2-1-2-25-ND |
Manufacturer | |
Manufacturer Product Number | PT40-2000PSIG-2-1-2-25 |
Description | HIGH ACCURACY TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 2000PSI (0kPa ~ 13789.51kPa) Gauge Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.125% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial | Termination Style M12x1, 4 Pin |
Pressure Type Gauge | Maximum Pressure 4000PSI (27579.03kPa) |
Operating Pressure 0PSI ~ 2000PSI (0kPa ~ 13789.51kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 413,65000 | € 413,65 |
| Unit Price without VAT: | € 413,65000 |
|---|---|
| Unit Price with VAT: | € 504,65300 |

