Parametric Equivalent

PT40-1000PSIG-2-5-45-25 | |
|---|---|
DigiKey Part Number | 4681-PT40-1000PSIG-2-5-45-25-ND |
Manufacturer | |
Manufacturer Product Number | PT40-1000PSIG-2-5-45-25 |
Description | HIGH ACCURACY TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 1000PSI (0kPa ~ 6894.76kPa) Gauge Male - 7/16" (11.11mm) SAE 0 V ~ 10 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.125% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 14V ~ 30V |
Series | Port Size Male - 7/16" (11.11mm) SAE |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial | Termination Style M12x1, 4 Pin |
Pressure Type Gauge | Maximum Pressure 2000PSI (13789.51kPa) |
Operating Pressure 0PSI ~ 1000PSI (0kPa ~ 6894.76kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 V ~ 10 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT40-1000PSIG-2-5-45-7 | NOSHOK, Inc. | 2 | 4681-PT40-1000PSIG-2-5-45-7-ND | € 401,67000 | Parametric Equivalent |


