
PT40-10000PSIG-2-1-8-17 | |
|---|---|
DigiKey Part Number | 4681-PT40-10000PSIG-2-1-8-17-ND |
Manufacturer | |
Manufacturer Product Number | PT40-10000PSIG-2-1-8-17 |
Description | HIGH ACCURACY TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 10000PSI (0kPa ~ 68947.57kPa) Gauge Male - 1/2" (12.7mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.125% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 10V ~ 30V |
Series | Port Size Male - 1/2" (12.7mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial | Termination Style DIN EN 175301-803 Form C with 3' Cable |
Pressure Type Gauge | Maximum Pressure 20000PSI (137895.15kPa) |
Operating Pressure 0PSI ~ 10000PSI (0kPa ~ 68947.57kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder, Threaded |
Output 4 ~ 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 411,71000 | € 411,71 |
| Unit Price without VAT: | € 411,71000 |
|---|---|
| Unit Price with VAT: | € 502,28620 |

