
PT30-100PSIG-1-13-50-8 | |
|---|---|
DigiKey Part Number | 4681-PT30-100PSIG-1-13-50-8-ND |
Manufacturer | |
Manufacturer Product Number | PT30-100PSIG-1-13-50-8 |
Description | HIGH PERFOMANCE TRANSMITTER |
Customer Reference | |
Detailed Description | Pressure Sensor 0PSI ~ 100PSI (0kPa ~ 689.48kPa) Gauge Male - 7/16" (11.11mm) SAE 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer NOSHOK, Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Size Male - 7/16" (11.11mm) SAE |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial | Termination Style DIN EN 175301-803 Form A |
Pressure Type Gauge | Maximum Pressure 300PSI (2068.43kPa) |
Operating Pressure 0PSI ~ 100PSI (0kPa ~ 689.48kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 265,07000 | € 265,07 |
| Unit Price without VAT: | € 265,07000 |
|---|---|
| Unit Price with VAT: | € 323,38540 |

