New at DigiKey
Pressure Sensor 0PSI ~ 15PSI (0kPa ~ 103.42kPa) Gauge 4 mA ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-15-1-1-N-38-40

DigiKey Part Number
4681-627-15-1-1-N-38-40-ND
Manufacturer
Manufacturer Product Number
627-15-1-1-N-38-40
Description
Intrinsically Safe Submersible P
Customer Reference
Detailed Description
Pressure Sensor 0PSI ~ 15PSI (0kPa ~ 103.42kPa) Gauge 4 mA ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Current
Manufacturer
NOSHOK, Inc.
Output
4 mA ~ 20 mA
Series
Accuracy
±0.25%
Packaging
Bulk
Voltage - Supply
10 ~ 30VDC
Part Status
Active
Port Style
Nosecone
Applications
Industrial
Features
IP68
Pressure Type
Gauge
Termination Style
FEP Cable 40'
Operating Pressure
0PSI ~ 15PSI (0kPa ~ 103.42kPa)
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from NOSHOK, Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1 240,02000€ 1 240,02
Unit Price without VAT:€ 1 240,02000
Unit Price with VAT:€ 1 512,82440