
NRF8002-R1Q32-R7 | |
|---|---|
DigiKey Part Number | NRF8002-R1Q32-R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF8002-R1Q32-R7 |
Description | IC RF TXRX BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -87dBm | |
Memory Size | - | |
Serial Interfaces | UART | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 14.5mA | |
Current - Transmitting | 14.5mA | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

