982-037-020-121 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 1 982
Unit Price: € 16,95000
Datasheet
37 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

982-037-020-121

DigiKey Part Number
937UA-ND
Manufacturer
Manufacturer Product Number
982-037-020-121
Description
CONN BACKSHELL 37P 90/180DEG SHD
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
90°, 180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Obsolete
Material
Plastic, Metallized
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
37
Hardware
Assembly Hardware, Strain Relief
Compatible Shell Size
C
Features
Mating Screws 4-40
Compatible D-Sub Size
37pos and HD62pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
982-037-020R121NorComp Inc.1 982937UAE-ND€ 16,95000Direct
Obsolete
This product is no longer manufactured. View Substitutes