859-012-103R001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 35
Unit Price: € 16,01000
Datasheet
IP67/IP68 Circular Connectors by NorComp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

859-012-103R001

DigiKey Part Number
859-012-103R001-ND
Manufacturer
Manufacturer Product Number
859-012-103R001
Description
CONN RCPT MALE 12POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
859-012-103R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
12
Current Rating (Amps)
1.5A
Shell Size - Insert
M12-12
Voltage Rating
30V
Mounting Type
Panel Mount
Cable Opening
0.419" (10.64mm)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Contact Finish Thickness - Mating
Flash
Orientation
A
Insert Material
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Applications
Industrial, Medical
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
859-012-103R004NorComp Inc.35NOR1424-ND€ 16,01000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50€ 10,51300€ 525,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 10,51300
Unit Price with VAT:€ 12,82586