Similar



820B007-273L351 | |
|---|---|
DigiKey Part Number | 820B007-273L351-ND |
Manufacturer | |
Manufacturer Product Number | 820B007-273L351 |
Description | CONN RCPT FMALE 7POS SOLDER CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Features Backshell, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 2.5A |
Number of Positions 7 | Voltage Rating 260V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Finish Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 820B007-273L301 | NorComp Inc. | 0 | 820B007-273L301-ND | € 24,21633 | Similar |







