Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-009-113L591 | |
|---|---|
DigiKey Part Number | 191-009-113L591-ND |
Manufacturer | |
Manufacturer Product Number | 191-009-113L591 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-009-113L551 | NorComp Inc. | 0 | 191-009-113L551-ND | € 1,50500 | Similar |
| 09651616713 | HARTING | 185 | 1195-2475-ND | € 4,11000 | Similar |
| 09651696713 | HARTING | 38 | 1195-4964-ND | € 5,01000 | Similar |
| 1-338309-2 | TE Connectivity AMP Connectors | 932 | A35163-ND | € 7,65000 | Similar |
| 1-747871-4 | TE Connectivity AMP Connectors | 607 | A23172-ND | € 8,74000 | Similar |














