174-E50-111R141 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 37
Unit Price: € 25,28000
Datasheet
50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174-E50-111R141

DigiKey Part Number
174-50MEA-ND
Manufacturer
Manufacturer Product Number
174-E50-111R141
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Yellow Chromate Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.370" (9.40mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Color
White
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Polyamide (PA6T), Nylon 6T
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
174-E50-113R141NorComp Inc.37174-150MEA-ND€ 25,28000Similar
Obsolete
This product is no longer manufactured. View Substitutes