MFR Recommended
Parametric Equivalent
Parametric Equivalent

170-009-272L020 | |
|---|---|
DigiKey Part Number | 6709FER-ND |
Manufacturer | |
Manufacturer Product Number | 170-009-272L020 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-009-272L020 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Obsolete | Operating Temperature -50°C ~ 125°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT) |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 170-009-273L020 | NorComp Inc. | 830 | 6709FE-ND | € 2,13000 | MFR Recommended |
| 170-009-272L010 | NorComp Inc. | 151 | 5709FER-ND | € 1,95000 | Parametric Equivalent |
| 170-009-273L010 | NorComp Inc. | 1 766 | 5709FE-ND | € 2,30000 | Parametric Equivalent |












