Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size Step 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG20L-020-XXXX

DigiKey Part Number
942-PG20L-020-XXXX-ND
Manufacturer
Manufacturer Product Number
PG20L-020-XXXX
Description
STEP MOTOR PM GEARED BIPOLAR 3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size Step 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Shaft
0.157" (4.00mm)
Mfr
Length - Shaft and Bearing
0.394" (10.00mm)
Series
Mounting Hole Spacing
0.984" (25.00mm)
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Type
Permanent Magnet Gear Motor
Coil Resistance
80 Ohms
Coil Type
Bipolar
Features
Flatted Shaft
Voltage - Rated
3VDC
Base Product Number
Size / Dimension
Round - 0.787" Dia (20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 36,69600€ 183,48
Unit Price without VAT:€ 36,69600
Unit Price with VAT:€ 44,76912