FBA12G12U1BX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 812
Unit Price: € 19,25000
Datasheet

Similar


Orion Fans
In Stock: 66
Unit Price: € 24,77000
Datasheet
Image for FBA12G12U1BX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBA12G12U1BX

DigiKey Part Number
FBA12G12U1BX-ND
Manufacturer
Manufacturer Product Number
FBA12G12U1BX
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Hydro-wave (HWB) 114.7 CFM (3.21m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Speed Sensor (Tach)
Mfr
Noise
45.5dB
Series
Power (Watts)
7.8 W
Part Status
Obsolete
RPM
Voltage - Rated
Termination
3 Wire Leads
Size / Dimension
Square - 120mm L x 120mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
38.00mm
Approval Agency
CSA, UL
Air Flow
114.7 CFM (3.21m³/min)
Weight
0.595 lb (269.89 g)
Static Pressure
0.313 in H2O (78.0 Pa)
Current Rating (Amps)
0.510A
Bearing Type
Hydro-wave (HWB)
Voltage Range
7 ~ 13.8VDC
Fan Type
Lifetime @ Temp.
30000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB1212HHE-F00Delta Electronics812603-1330-ND€ 19,25000Similar
OD1238-12HB01AOrion Fans661053-1144-ND€ 24,77000Similar
Obsolete
This product is no longer manufactured. View Substitutes