
BG0903-B05-300-0 | |
|---|---|
DigiKey Part Number | BG0903-B05-300-0-ND |
Manufacturer | |
Manufacturer Product Number | BG0903-B05-300-0 |
Description | FAN BLOWER 97X33MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97mm L x 93.5mm H Ball 24.7 CFM (0.692m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 51.5dB |
Mfr | Power (Watts) 7.92 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 97mm L x 93.5mm H | Weight 0.463 lb (210.01 g) |
Width 33.00mm | Current Rating (Amps) 0.330A |
Air Flow 24.7 CFM (0.692m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.903 in H2O (225.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFB1024H | Delta Electronics | 1 110 | 603-1379-ND | € 21,77000 | Similar |


