MFR Recommended
Similar

4715VL-04W-B70-E00 | |
|---|---|
DigiKey Part Number | 4715VL-04W-B70-E00-ND |
Manufacturer | |
Manufacturer Product Number | 4715VL-04W-B70-E00 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 215.7 CFM (6.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4715VL-04W-B70-E00 Models |
Category | Power (Watts) 27 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Part Status Obsolete | Approval Agency CE, UL, VDE |
Voltage - Rated | Weight 0.816 lb (370.13 g) |
Size / Dimension Square - 120mm L x 120mm H | Current Rating (Amps) 2.25A |
Width 38.00mm | Voltage Range 10 ~ 13.8VDC |
Air Flow 215.7 CFM (6.04m³/min) | Material - Frame Plastic |
Static Pressure 1.150 in H2O (286.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 63.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12038VA-12Q-EAE-0 | NMB Technologies Corporation | 0 | 12-12038VA-12Q-EA-E0-ND | € 28,03550 | MFR Recommended |
| AFB1212VHE-T50F | Delta Electronics | 74 | 603-1469-ND | € 23,07000 | Similar |


