Similar
Similar

4715SL-07W-B70-D00 | |
|---|---|
DigiKey Part Number | 12-4715SL-07W-B70-D00-ND |
Manufacturer | |
Manufacturer Product Number | 4715SL-07W-B70-D00 |
Description | FAN AXIAL 119X38.4MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 201.0 CFM (5.63m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 62.3dB |
Mfr | Power (Watts) 39.8 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.882 lb (400.07 g) |
Width 38.40mm | Current Rating (Amps) 0.830A |
Air Flow 201.0 CFM (5.63m³/min) | Voltage Range 30 ~ 50.4VDC |
Static Pressure 1.046 in H2O (260.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4118NH3 | ebm-papst Inc. | 35 | 381-2364-ND | € 93,77000 | Similar |
| AFB1248VHE-TP18 | Delta Electronics | 57 | 603-1186-ND | € 37,34000 | Similar |
| PFB1248XHE-TP17 | Delta Electronics | 0 | 603-1221-ND | € 29,69338 | Similar |




