4715KL-05W-B59-P00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NMB Technologies Corporation
In Stock: 1 313
Unit Price: € 19,70000
Datasheet

MFR Recommended


NMB Technologies Corporation
In Stock: 255
Unit Price: € 20,26000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4715KL-05W-B59-P00

DigiKey Part Number
P13425-ND
Manufacturer
Manufacturer Product Number
4715KL-05W-B59-P00
Description
FAN AXIAL 119X38.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 130.0 CFM (3.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
50.0dB
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 104°F (-10 ~ 40°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.573 lb (259.91 g)
Width
38.40mm
Current Rating (Amps)
0.5A
Air Flow
130.0 CFM (3.64m³/min)
Voltage Range
18 ~ 25VDC
Static Pressure
0.441 in H2O (110.0 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Locked Rotor Sensor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4715KL-05W-B59-E00NMB Technologies Corporation1 313P15271-ND€ 19,70000Direct
11938KA-24N-EL-00NMB Technologies Corporation25512-11938KA-24N-EL-00-ND€ 20,26000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes