
4712KL-07W-B49-P00 | |
|---|---|
DigiKey Part Number | P13423-ND |
Manufacturer | |
Manufacturer Product Number | 4712KL-07W-B49-P00 |
Description | FAN AXIAL 119X32MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 47.0dB |
Mfr | Power (Watts) 10.1 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.529 lb (239.95 g) |
Width 32.00mm | Current Rating (Amps) 0.210A |
Air Flow 112.0 CFM (3.14m³/min) | Voltage Range 28 ~ 55.2VDC |
Static Pressure 0.329 in H2O (82.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4715KL-07W-B39-E00 | NMB Technologies Corporation | 51 | P15276-ND | € 19,70000 | Similar |
| OD1232-48MB02A | Orion Fans | 390 | 1053-1638-ND | € 27,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,31000 | € 23,31 |
| 10 | € 18,74300 | € 187,43 |
| 30 | € 16,74367 | € 502,31 |
| 50 | € 15,87180 | € 793,59 |
| 100 | € 15,32450 | € 1 532,45 |
| Unit Price without VAT: | € 23,31000 |
|---|---|
| Unit Price with VAT: | € 28,43820 |










