Similar

4712KL-04W-B40-P00 | |
|---|---|
DigiKey Part Number | 4712KL-04W-B40-P00-ND |
Manufacturer | |
Manufacturer Product Number | 4712KL-04W-B40-P00 |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 112.0 CFM (3.14m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 8.28 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.529 lb (239.95 g) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.690A |
Width 32.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 112.0 CFM (3.14m³/min) | Material - Frame Plastic |
Static Pressure 0.329 in H2O (82.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 47.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD1232-12MB | Orion Fans | 43 | 1053-1137-ND | € 25,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 17,72167 | € 531,65 |
| Unit Price without VAT: | € 17,72167 |
|---|---|
| Unit Price with VAT: | € 21,62044 |


