4710KL-05W-B59-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: € 18,29000
Datasheet
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 114.7 CFM (3.21m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 114.7 CFM (3.21m³/min) 3 Wire Leads
4710KL-05W-B59-E00
4710KL-05W-B59-E00

4710KL-05W-B59-E00

DigiKey Part Number
P13419-ND
Manufacturer
Manufacturer Product Number
4710KL-05W-B59-E00
Description
FAN AXIAL 119X25.5MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 114.7 CFM (3.21m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
41.5dB
Mfr
Power (Watts)
6.96 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 119mm L x 119mm H
Weight
0.397 lb (180.08 g)
Width
25.50mm
Current Rating (Amps)
0.290A
Air Flow
114.7 CFM (3.21m³/min)
Voltage Range
10 ~ 26VDC
Static Pressure
0.203 in H2O (50.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11925SA-24Q-ELD-0NMB Technologies Corporation012-11925SA-24Q-EL-D0-ND€ 18,29000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes