Similar

3615RL-05W-B30-B00 | |
|---|---|
DigiKey Part Number | P14705-ND |
Manufacturer | |
Manufacturer Product Number | 3615RL-05W-B30-B00 |
Description | FAN AXIAL 92X38.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 103.8 CFM (2.91m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.5dB(A) |
Mfr | Power (Watts) 9.6 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.507 lb (229.97 g) |
Width 38.40mm | Current Rating (Amps) 0.400A |
Air Flow 103.8 CFM (2.91m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.571 in H2O (142.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB0924EHE | Delta Electronics | 4 499 | 603-1432-ND | € 16,20000 | Similar |


