3610KL-05W-B40-E00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 1 613
Unit Price: € 9,48000
Datasheet

Similar


NMB Technologies Corporation
In Stock: 18
Unit Price: € 12,13000
Datasheet

Similar


ebm-papst Inc.
In Stock: 54
Unit Price: € 38,42000
Datasheet
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.6 CFM (1.33m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.6 CFM (1.33m³/min) 2 Wire Leads
3610KL-05W-B40-E00
3610KL-05W-B40-E00

3610KL-05W-B40-E00

DigiKey Part Number
P14762-ND
Manufacturer
Manufacturer Product Number
3610KL-05W-B40-E00
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 47.6 CFM (1.33m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.88 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.209 lb (94.8 g)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
0.120A
Width
25.00mm
Voltage Range
10 ~ 27.6VDC
Air Flow
47.6 CFM (1.33m³/min)
Material - Frame
Plastic
Static Pressure
0.150 in H2O (37.4 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Base Product Number
Noise
37.5dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225SA-24M-EA-D0NMB Technologies Corporation1 61312-09225SA-24M-EA-D0-ND€ 9,48000MFR Recommended
09225SA-24M-AA-00NMB Technologies Corporation18P15578-ND€ 12,13000Similar
3414Nebm-papst Inc.54381-1160-ND€ 38,42000Similar
Obsolete
This product is no longer manufactured. View Substitutes