MFR Recommended
Similar
Similar

3110KL-04W-B70-E00 | |
|---|---|
DigiKey Part Number | 3110KL-04W-B70-E00-ND |
Manufacturer | |
Manufacturer Product Number | 3110KL-04W-B70-E00 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 45.9 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 3.86 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.8 g) |
Width 25.00mm | Current Rating (Amps) 0.290A |
Air Flow 45.9 CFM (1.29m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.258 in H2O (64.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 25°C |
Noise 40.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-12Q-EA-D0 | NMB Technologies Corporation | 0 | 12-08025SA-12Q-EA-D0-ND | € 6,68827 | MFR Recommended |
| EE80251BX-000U-A99 | Sunon Fans | 171 | 259-1940-ND | € 12,36000 | Similar |
| OD8025-12MB | Orion Fans | 1 042 | 1053-1259-ND | € 10,77000 | Similar |




