MFR Recommended
Similar
Similar

3110KL-04W-B50-G00 | |
|---|---|
DigiKey Part Number | 3110KL-04W-B50-G00-ND |
Manufacturer | |
Manufacturer Product Number | 3110KL-04W-B50-G00 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 38.8 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Power (Watts) 2.76 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.209 lb (94.8 g) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.230A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 38.8 CFM (1.09m³/min) | Material - Frame Plastic |
Static Pressure 0.149 in H2O (37.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 34.0dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-12N-AA-D0 | NMB Technologies Corporation | 100 | 12-08025SA-12N-AA-D0-ND | € 9,04000 | MFR Recommended |
| EE80251BX-000U-A99 | Sunon Fans | 171 | 259-1940-ND | € 12,36000 | Similar |
| OD8025-12LB | Orion Fans | 1 293 | 1053-1258-ND | € 11,69000 | Similar |




