MFR Recommended
Similar

3110KL-04W-B39-D00 | |
|---|---|
DigiKey Part Number | 3110KL-04W-B39-D00-ND |
Manufacturer | |
Manufacturer Product Number | 3110KL-04W-B39-D00 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 31.8 CFM (0.890m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 28.0dB |
Mfr | Power (Watts) 2.04 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.8 g) |
Width 25.00mm | Current Rating (Amps) 0.170A |
Air Flow 31.8 CFM (0.890m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.106 in H2O (26.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 25°C |
Features Locked Rotor Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08025SA-12M-EL-D0 | NMB Technologies Corporation | 64 | 12-08025SA-12M-EL-D0-ND | € 9,71000 | MFR Recommended |
| OD8025-12HB02A | Orion Fans | 15 | 1053-1417-ND | € 14,64000 | Similar |



