3110KL-04W-B20-D00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 0
Unit Price: € 6,68827
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: € 6,34237
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3110KL-04W-B20-D00

DigiKey Part Number
3110KL-04W-B20-D00-ND
Manufacturer
Manufacturer Product Number
3110KL-04W-B20-D00
Description
FAN AXIAL 80X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 28.2 CFM (0.790m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
25.0dB
Mfr
Power (Watts)
1.32 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.209 lb (94.8 g)
Width
25.00mm
Current Rating (Amps)
0.110A
Air Flow
28.2 CFM (0.790m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.087 in H2O (21.7 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08025SA-12L-EA-D0NMB Technologies Corporation012-08025SA-12L-EA-D0-ND€ 6,68827MFR Recommended
AFB0812LDelta Electronics0603-1537-ND€ 6,34237Similar
Obsolete
This product is no longer manufactured. View Substitutes