MFR Recommended
Similar
Similar
Similar



2410SB-04W-B50-E00 | |
|---|---|
DigiKey Part Number | 2410SB-04W-B50-E00-ND |
Manufacturer | |
Manufacturer Product Number | 2410SB-04W-B50-E00 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.3 CFM (0.652m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 2410SB-04W-B50-E00 Models |
Category | Power (Watts) 1.8 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Obsolete | Approval Agency CE, UL, VDE |
Voltage - Rated | Weight 0.123 lb (55.79 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.150A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 23.3 CFM (0.652m³/min) | Material - Frame Plastic |
Static Pressure 0.253 in H2O (63.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type | Base Product Number |
Noise 32.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12N-EA-D0 | NMB Technologies Corporation | 350 | 12-06025SA-12N-EA-D0-ND | € 8,93000 | MFR Recommended |
| OD6025-12HHB | Orion Fans | 0 | OD6025-12HHB-ND | € 7,39158 | Similar |
| OD6025-12HSS | Orion Fans | 1 827 | 1053-1238-ND | € 8,86000 | Similar |
| OD6025-12MB | Orion Fans | 1 206 | 1053-1240-ND | € 11,69000 | Similar |



