MFR Recommended
Similar
Similar



1604KL-04W-B40-B00 | |
|---|---|
DigiKey Part Number | 12-1604KL-04W-B40-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1604KL-04W-B40-B00 |
Description | FAN AXIAL 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.3 CFM (0.148m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 1604KL-04W-B40-B00 Models |
Category | Noise 25.0dB |
Mfr | Power (Watts) 880 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.033 lb (14.97 g) |
Width 10.00mm | Current Rating (Amps) 0.073A |
Air Flow 5.3 CFM (0.148m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.136 in H2O (33.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04010SA-12L-AAD-0 | NMB Technologies Corporation | 507 | 12-04010SA-12L-AAD-0-ND | € 11,03000 | MFR Recommended |
| 412FH | ebm-papst Inc. | 0 | 381-1081-ND | € 12,60000 | Direct |
| CFM-4010-13-10 | Same Sky (Formerly CUI Devices) | 4 464 | 102-4011-ND | € 9,99000 | Similar |
| OD4010-12MB | Orion Fans | 401 | 1053-1207-ND | € 11,69000 | Similar |







