15038PB-B0L-EP-S0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NMB Technologies Corporation
In Stock: 0
Unit Price: € 118,93467
Datasheet
Image for 15038PB-B0L-EP-S0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15038PB-B0L-EP-S0

DigiKey Part Number
12-15038PB-B0L-EP-S0-ND
Manufacturer
Manufacturer Product Number
15038PB-B0L-EP-S0
Description
FAN 150MM X 172MM X 38MM 200VAC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
NMB Technologies Corporation
Features
Thermal Overload Protector (TOP)
Series
Noise
56.0dB
Packaging
Bulk
Power (Watts)
33.00W
Part Status
Active
RPM
3200 RPM
Voltage - Rated
200VAC
Termination
2 Terminals
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Width
38.00mm
Current Rating (Amps)
0.210A
Air Flow
212.0 CFM (5.94m³/min)
Material - Frame
Aluminum
Static Pressure
0.865 in H2O (215.6 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15038PB-B0L-GP-S0NMB Technologies Corporation012-15038PB-B0L-GP-S0-ND€ 118,93467Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 102,90133€ 3 087,04
Unit Price without VAT:€ 102,90133
Unit Price with VAT:€ 125,53962