Image for 15025PA-48Q-AA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15025PA-48Q-AA-00

DigiKey Part Number
12-15025PA-48Q-AA-00-ND
Manufacturer
Manufacturer Product Number
15025PA-48Q-AA-00
Description
FAN AXL 172.7X25.4MM 48VDC TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 290.0 CFM (8.12m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
65.4dB
Series
Power (Watts)
35.5 W
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Terminals
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Rectangular/Rounded - 172.7mm L x 150mm H
Current Rating (Amps)
0.740A
Width
25.40mm
Voltage Range
25 ~ 60VDC
Air Flow
290.0 CFM (8.12m³/min)
Material - Frame
Aluminum
Static Pressure
0.890 in H2O (221.7 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30€ 57,07867€ 1 712,36
Unit Price without VAT:€ 57,07867
Unit Price with VAT:€ 69,63598