
15025PA-48P-AA-00 | |
|---|---|
DigiKey Part Number | 12-15025PA-48P-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 15025PA-48P-AA-00 |
Description | FAN AXL 172.7X25.4MM 48VDC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Rectangular/Rounded - 172.7mm L x 150mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 64.0dB |
Series | Power (Watts) 28.3 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172.7mm L x 150mm H | Current Rating (Amps) 0.590A |
Width 25.40mm | Voltage Range 38 ~ 52.8VDC |
Air Flow 240.0 CFM (6.72m³/min) | Material - Frame Aluminum |
Static Pressure 0.580 in H2O (144.5 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | € 56,98733 | € 1 709,62 |
| Unit Price without VAT: | € 56,98733 |
|---|---|
| Unit Price with VAT: | € 69,52454 |

