MFR Recommended
Direct
Similar

1404KL-04W-B40-B00 | |
|---|---|
DigiKey Part Number | 12-1404KL-04W-B40-B00-ND |
Manufacturer | |
Manufacturer Product Number | 1404KL-04W-B40-B00 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.0dB |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.026 lb (11.79 g) |
Width 10.00mm | Current Rating (Amps) 0.070A |
Air Flow 4.2 CFM (0.118m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 0.107 in H2O (26.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03510SS-12M-AA-00 | NMB Technologies Corporation | 0 | 12-03510SS-12M-AA-00-ND | € 5,35319 | MFR Recommended |
| OD3510-12MB | Orion Fans | 220 | 1053-1646-ND | € 12,13000 | Direct |
| AFB03512HA-A | Delta Electronics | 2 559 | 603-1128-ND | € 9,28000 | Similar |



