
11938SB-B0N-NP-00 | |
|---|---|
DigiKey Part Number | 12-11938SB-B0N-NP-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938SB-B0N-NP-00 |
Description | FAN 119MM X 38MM 200VAC TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Features Thermal Overload Protector (TOP) |
Series | Noise 44.0dB |
Packaging Bulk | Power (Watts) 15.50W |
Part Status Active | RPM 3100 RPM |
Voltage - Rated 200VAC | Termination 2 Terminals |
Size / Dimension Square - 119mm L x 119mm H | Operating Temperature 14 ~ 149°F (-10 ~ 65°C) |
Width 38.00mm | Current Rating (Amps) 0.150A |
Air Flow 105.9 CFM (2.97m³/min) | Material - Frame Aluminum |
Static Pressure 0.400 in H2O (99.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 70,38950 | € 1 407,79 |
| Unit Price without VAT: | € 70,38950 |
|---|---|
| Unit Price with VAT: | € 85,87519 |


