Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.4 CFM (3.03m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938KA-48L-EL-00

DigiKey Part Number
12-11938KA-48L-EL-00-ND
Manufacturer
Manufacturer Product Number
11938KA-48L-EL-00
Description
FAN AXIAL 119X38.4MM 48VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.4 CFM (3.03m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Locked Rotor Sensor
Mfr
Noise
42.5dB
Series
Power (Watts)
7.7 W
Packaging
Bulk
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.160A
Width
38.40mm
Voltage Range
25 ~ 55.2VDC
Air Flow
108.4 CFM (3.03m³/min)
Material - Frame
Plastic
Static Pressure
0.270 in H2O (67.3 Pa)
Material - Blade
Plastic
Bearing Type
Ball
Lifetime @ Temp.
100000 Hrs @ 25°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 20,26000€ 20,26
10€ 16,31000€ 163,10
40€ 14,14350€ 565,74
80€ 13,21425€ 1 057,14
Manufacturers Standard Package
Unit Price without VAT:€ 20,26000
Unit Price with VAT:€ 24,71720