Similar
Similar

11938KA-24K-ET-00 | |
|---|---|
DigiKey Part Number | 12-11938KA-24K-ET-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-24K-ET-00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 97.0 CFM (2.72m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 41.0dB |
Series | Power (Watts) 5.04 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.210A |
Width 38.40mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 97.0 CFM (2.72m³/min) | Material - Frame Plastic |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238B-226-435-20 | Same Sky (Formerly CUI Devices) | 378 | 2223-CFM-A238B-226-435-20-ND | € 16,96000 | Similar |
| CFM-A238S-226-435-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A238S-226-435-20-ND | € 8,84780 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 15,65400 | € 626,16 |
| Unit Price without VAT: | € 15,65400 |
|---|---|
| Unit Price with VAT: | € 19,09788 |




