
11938KA-24J-EL-00 | |
|---|---|
DigiKey Part Number | 12-11938KA-24J-EL-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-24J-EL-00 |
Description | FAN AXIAL 119X38.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 83.6 CFM (2.34m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 37.0dB |
Series | Power (Watts) 3.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.150A |
Width 38.40mm | Voltage Range 10 ~ 27.6VDC |
Air Flow 83.6 CFM (2.34m³/min) | Material - Frame Plastic |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 20,26000 | € 20,26 |
| 10 | € 16,31000 | € 163,10 |
| 40 | € 14,14350 | € 565,74 |
| 80 | € 13,21425 | € 1 057,14 |
| Unit Price without VAT: | € 20,26000 |
|---|---|
| Unit Price with VAT: | € 24,71720 |











