Similar
Similar

11938KA-12M-ET-00 | |
|---|---|
DigiKey Part Number | 12-11938KA-12M-ET-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938KA-12M-ET-00 |
Description | FAN AXIAL 119X38.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 46.5dB |
Series | Power (Watts) 8.4 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.700A |
Width 38.40mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 113.0 CFM (3.16m³/min) | Material - Frame Plastic |
Static Pressure 0.330 in H2O (82.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238B-132-480-20 | Same Sky (Formerly CUI Devices) | 278 | 2223-CFM-A238B-132-480-20-ND | € 20,98000 | Similar |
| CFM-A238S-132-480-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A238S-132-480-20-ND | € 14,16172 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 15,65400 | € 626,16 |
| Unit Price without VAT: | € 15,65400 |
|---|---|
| Unit Price with VAT: | € 19,09788 |




