Image for 11938FB-B3H-EA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11938FB-B3H-EA-00

DigiKey Part Number
12-11938FB-B3H-EA-00-ND
Manufacturer
Manufacturer Product Number
11938FB-B3H-EA-00
Description
FAN 119MM X 38MM 230VAC TERMINAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 55.0 CFM (1.54m³/min) 2 Terminals
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Tubeaxial
Manufacturer
NMB Technologies Corporation
Noise
31.0dB
Series
Power (Watts)
5.50W
Packaging
Bulk
RPM
1600 RPM
Part Status
Active
Termination
2 Terminals
Voltage - Rated
230VAC
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 119mm L x 119mm H
Current Rating (Amps)
0.030A
Width
38.00mm
Material - Frame
Aluminum
Air Flow
55.0 CFM (1.54m³/min)
Material - Blade
Plastic
Static Pressure
0.070 in H2O (17.4 Pa)
Lifetime @ Temp.
100000 Hrs @ 25°C
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160€ 13,11463€ 2 098,34
Unit Price without VAT:€ 13,11463
Unit Price with VAT:€ 15,99985