Parametric Equivalent

11925SA-12R-EAD-0 | |
|---|---|
DigiKey Part Number | 12-11925SA-12R-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 11925SA-12R-EAD-0 |
Description | FAN AXIAL 119X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 128.2 CFM (3.59m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 47.0dB |
Series | Power (Watts) 7.44 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Current Rating (Amps) 0.620A |
Width 25.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 128.2 CFM (3.59m³/min) | Material - Frame Plastic |
Static Pressure 0.360 in H2O (89.6 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-12R-AAD-0 | NMB Technologies Corporation | 0 | 12-11925SA-12R-AA-D0-ND | € 12,91833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | € 12,91833 | € 1 240,16 |
| Unit Price without VAT: | € 12,91833 |
|---|---|
| Unit Price with VAT: | € 15,76036 |


