
11925PB-B3L-EP-00 | |
|---|---|
DigiKey Part Number | 12-11925PB-B3L-EP-00-ND |
Manufacturer | |
Manufacturer Product Number | 11925PB-B3L-EP-00 |
Description | FAN 119MM X 25MM 230VAC TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 70.6 CFM (1.98m³/min) 3 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Features Thermal Overload Protector (TOP) |
Series | Noise 38.0dB |
Packaging Bulk | Power (Watts) 11.00W |
Part Status Active | RPM 2700 RPM |
Voltage - Rated 230VAC | Termination 3 Terminals |
Size / Dimension Square - 119mm L x 119mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.50mm | Current Rating (Amps) 0.090A |
Air Flow 70.6 CFM (1.98m³/min) | Material - Frame Aluminum |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,62000 | € 18,62 |
| 10 | € 15,00100 | € 150,01 |
| 40 | € 13,01125 | € 520,45 |
| 80 | € 12,09813 | € 967,85 |
| 120 | € 12,08725 | € 1 450,47 |
| Unit Price without VAT: | € 18,62000 |
|---|---|
| Unit Price with VAT: | € 22,71640 |











