
09533GA-12Q-AA-00 | |
|---|---|
DigiKey Part Number | 12-09533GA-12Q-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 09533GA-12Q-AA-00 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 97mm L x 93.5mm H Ball 38.1 CFM (1.07m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 61.0dB |
Part Status Active | Power (Watts) 19.2 W |
Voltage - Rated | RPM |
Size / Dimension Square/Rounded - 97mm L x 93.5mm H | Termination 2 Wire Leads |
Width 33.00mm | Current Rating (Amps) 1.60A |
Air Flow 38.1 CFM (1.07m³/min) | Voltage Range 9.5 ~ 13.2VDC |
Static Pressure 1.880 in H2O (468.3 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | € 16,21650 | € 648,66 |
| Unit Price without VAT: | € 16,21650 |
|---|---|
| Unit Price with VAT: | € 19,78413 |

