09225VA-24K-AA-D0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 68
Unit Price: € 16,40000
Datasheet
Image for 09225VA-24K-AA-D0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225VA-24K-AA-D0

DigiKey Part Number
12-09225VA-24K-AA-D0-ND
Manufacturer
Manufacturer Product Number
09225VA-24K-AA-D0
Description
FAN AXIAL 92X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Voltage Range
14 ~ 27.6VDC
Voltage - Rated
Material - Frame
Plastic
Size / Dimension
Square - 92mm L x 92mm H
Material - Blade
Plastic
Width
25.00mm
Lifetime @ Temp.
40000 Hrs @ 60°C
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225VA-24K-AA-00NMB Technologies Corporation6812-09225VA-24K-AA-00-ND€ 16,40000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes