Similar

09225VA-12N-AT-00 | |
|---|---|
DigiKey Part Number | 12-09225VA-12N-AT-00-ND |
Manufacturer | |
Manufacturer Product Number | 09225VA-12N-AT-00 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 77.0 CFM (2.16m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 45.0dB |
Series | Power (Watts) 4.8 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.400A |
Width 25.00mm | Voltage Range 7 ~ 13.8VDC |
Air Flow 77.0 CFM (2.16m³/min) | Material - Frame Plastic |
Static Pressure 0.390 in H2O (97.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225BG-140-438-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-9225BG-140-438-20-ND | € 12,13300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | € 12,95756 | € 1 166,18 |
| Unit Price without VAT: | € 12,95756 |
|---|---|
| Unit Price with VAT: | € 15,80822 |


