09225KA-12N-EA-00 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NMB Technologies Corporation
In Stock: 201
Unit Price: € 9,81000
Datasheet
Image for 09225KA-12N-EA-00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09225KA-12N-EA-00

DigiKey Part Number
09225KA-12N-EA-00-ND
Manufacturer
Manufacturer Product Number
09225KA-12N-EA-00
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 54.7 CFM (1.53m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RPM
Mfr
Termination
2 Wire Leads
Packaging
Box
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Part Status
Obsolete
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.209 lb (94.8 g)
Size / Dimension
Square - 92mm L x 92mm H
Current Rating (Amps)
0.315A
Width
25.00mm
Voltage Range
6 ~ 13VDC
Air Flow
54.7 CFM (1.53m³/min)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
100000 Hrs @ 25°C
Noise
41.0dB
Base Product Number
Power (Watts)
3.78 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09225SA-12N-EA-D0NMB Technologies Corporation20112-09225SA-12N-EA-D0-ND€ 9,81000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes