
08038FB-A1H-EA-00 | |
|---|---|
DigiKey Part Number | 12-08038FB-A1H-EA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08038FB-A1H-EA-00 |
Description | FAN 80MM X 38MM 115VAC TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 18.0 CFM (0.504m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 31.0dB |
Series | Power (Watts) 4.00W |
Packaging Bulk | RPM 1850 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 115VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.045A |
Width 38.00mm | Material - Frame Aluminum |
Air Flow 18.0 CFM (0.504m³/min) | Material - Blade Plastic |
Static Pressure 0.700 in H2O (174.4 Pa) | Lifetime @ Temp. 50000 Hrs @ 25°C |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,50000 | € 14,50 |
| 10 | € 12,17200 | € 121,72 |
| Unit Price without VAT: | € 14,50000 |
|---|---|
| Unit Price with VAT: | € 17,69000 |














