Similar

08025SA-12K-AT-D0 | |
|---|---|
DigiKey Part Number | 12-08025SA-12K-AT-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SA-12K-AT-D0 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 26.1 CFM (0.731m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 19.0dB |
Series | Power (Watts) 600 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.050A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 26.1 CFM (0.731m³/min) | Material - Frame Plastic |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-120-204-20 | Same Sky (Formerly CUI Devices) | 0 | 102-5609-ND | € 6,30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | € 6,49183 | € 675,15 |
| Unit Price without VAT: | € 6,49183 |
|---|---|
| Unit Price with VAT: | € 7,92003 |


