
08025MB-B0L-AA-00 | |
|---|---|
DigiKey Part Number | 12-08025MB-B0L-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 08025MB-B0L-AA-00 |
Description | FAN 80MM X 25MM 200VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer NMB Technologies Corporation | Noise 31.0dB |
Series | Power (Watts) 6.00W |
Packaging Bulk | RPM 3000 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 200VAC | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.050A |
Width 25.30mm | Material - Frame Aluminum |
Air Flow 24.0 CFM (0.672m³/min) | Material - Blade Plastic |
Static Pressure 0.220 in H2O (54.8 Pa) | Lifetime @ Temp. 100000 Hrs @ 25°C |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | € 52,51089 | € 2 362,99 |
| Unit Price without VAT: | € 52,51089 |
|---|---|
| Unit Price with VAT: | € 64,06329 |

